HCM1105V2-1R5-R

Eaton Electronics
504-HCM1105V2-1R5-R
HCM1105V2-1R5-R

Mfr.:

Description:
Power Inductors - SMD IND MP 1.5uH 20A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,15 € 11,50 €
1,07 € 26,75 €
0,818 € 81,80 €
0,802 € 200,50 €
Full Reel (Order in multiples of 500)
0,681 € 340,50 €
0,677 € 677,00 €
0,654 € 1.635,00 €
0,632 € 3.160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
1.5 uH
Reel
Cut Tape
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99