HCM1103-2R2-R

Eaton Electronics
704-HCM1103-2R2-R
HCM1103-2R2-R

Mfr.:

Description:
Power Inductors - SMD 2.20uH 16A SMD HIGH CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,82 € 1,82 €
1,50 € 15,00 €
1,24 € 124,00 €
Full Reel (Order in multiples of 1000)
1,10 € 1.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
11.5 mm x 10.3 mm x 3 mm
Shielded
2.2 uH
20 %
13 A
9 mOhms
- 55 C
+ 125 C
Standard
11.5 mm
10.3 mm
3 mm
Iron Powder
HCM1103
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

HCM High Current Power Inductors

Coiltronics / Eaton HCM High Current Power Inductors are standard-grade magnetically shielded inductors with low EMI and a powder iron core. These SMD inductors are suitable for multi-phase regulators, graphics cards, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs). Coiltronics / Eaton HCM High Current Power Inductors are available in a range of varieties, including HCM0503, HCM0703, HCM1103, HCM1104, HCM1305, and HCM1307. 

HCM1103 High Current Power Inductors

Eaton Electronics HCM1103 Series High Current Power Inductors feature rugged construction, high current carrying capacity, and low core losses. These power inductors are magnetically shielded with low EMI, enhance the existing powder iron portfolio, and are available in 11.5mm x 10.3mm x 3.00mm surface-mount package. Eaton Electronics HCM1103 Series High Current Power Inductors typical applications include voltage regulator module, multi-phase regulators, desktop, server VRMs, and EVRDs.