GMW-1-1/2

Eaton Electronics
504-GMW-1-1/2
GMW-1-1/2

Mfr.:

Description:
Fuses with Leads - Through Hole 125V 1.5A Fast Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,33 € 64,33 €
53,36 € 266,80 €
42,00 € 420,00 €
40,73 € 2.036,50 €
37,51 € 3.751,00 €
34,29 € 10.287,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuses with Leads - Through Hole
RoHS: N
GMW
Specialty Fuses
1.5 A
125 VAC
Fast Blow
Round Body Pin Fuses
125 VDC
Radial
7.1 mm x 6.4 mm
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Indicator Style: Element Window
Length: 7.1 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Specialty Fuses
Width: 6.4 mm
Part # Aliases: GMW-1-1-2
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99