GFA-1/8

Eaton Electronics
504-GFA-1-8
GFA-1/8

Mfr.:

Description:
Fuses with Leads - Through Hole SMALL DIMENSION FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,72 € 35,72 €
30,92 € 154,60 €
28,24 € 282,40 €
25,42 € 1.271,00 €
24,44 € 2.444,00 €
23,44 € 5.860,00 €
22,76 € 11.380,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuses with Leads - Through Hole
RoHS:  
GFA
PCB Mount Fuses
125 mA
125 VAC
Time Delay / Slow Blow
Leaded Fuses
Axial
3.7 mm x 7.6 mm
Bulk
Brand: Eaton Electronics
Diameter: 3.7 mm
Indicator Style: Without Indicator
Length: 7.6 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Specialty Fuses
Part # Aliases: GFA-1-8
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.