EVM10-40-2P

Eaton Electronics
504-EVM10-40-2P
EVM10-40-2P

Mfr.:

Description:
Automotive Fuses EVM10 Family, 40 Amp, 500 Vdc, 20 kA I.R., 10 x 38 mm footprint, 2P Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 699

Stock:
699 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,42 € 11,42 €
9,48 € 47,40 €
8,75 € 87,50 €
7,25 € 362,50 €
6,69 € 669,00 €
6,04 € 3.020,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
RoHS:  
10 mm x 38 mm
Electric Vehicle Fuses
40 A
500 VDC
20 kA
Through Hole
Radial Blade
Fast Blow
- 40 C
+ 125 C
EVM10
Bulk
2.2 mOhms
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 10 mm
Height: 12.6 mm
Length: 38.86 mm
Product Type: Fuses
Factory Pack Quantity: 640
Subcategory: Fuses
Type: EV Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
ECCN:
EAR99