EPM25751V-12R-R62D

Eaton Electronics
504-EPM25751V12RR62D
EPM25751V-12R-R62D

Mfr.:

Description:
DC/DC Converters - SMD EPM25 15W 18-75Vin +/-12Vout +/-0.625A 1.6kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,93 € 22,93 €
22,08 € 110,40 €
21,72 € 217,20 €
21,69 € 542,25 €
21,24 € 1.274,40 €
21,23 € 2.547,60 €
20,04 € 6.012,00 €
19,96 € 10.778,40 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
15 W
48 V
18 V
75 V
12 V
625 mA
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Application: Computing / Telecom
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99