EPM12V2-05R5-12R0P

Eaton Electronics
504-EPM12V205R512R0P
EPM12V2-05R5-12R0P

Mfr.:

Description:
DC/DC Converters - SMD DC/DC CONV, 12A, 5.5 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
850 Can Dispatch in 5 Days
Minimum: 850   Multiples: 850
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,57 € 8.984,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
12 V
3 V
14.4 V
5.5 V
12 A
12.19 mm (0.48 in)
12.19 mm (0.48 in)
3.1 mm (0.122 in)
Industrial
EPM12
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 850
Subcategory: DC-DC Converters
Unit Weight: 6,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

EPM12V1 & EPM12V2 Non-Isolated DC-DC Converters

Eaton Electronics EPM12V1 and EPM12V2 Non-Isolated DC-DC Converters feature a 3VDC to 14VDC input voltage range with efficiency up to 91%. They offer a programmable output voltage range of 0.6VDC (V2) or 0.9VDC minimum (V1) to 5.5VDC maximum. The series provides short circuit protection and remote ON/OFF functions with EN62368 safety approval. Eaton EPM12V1 and EPM12V2 DC-DC Converters are ideal for use in various industrial, energy, medical, and telecom applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.