EM258521H

Eaton Electronics
504-EM258521H
EM258521H

Mfr.:

Description:
Fixed Terminal Blocks EUROMAG EM2585 SERIES, 21 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,24 € 9,24 €
8,15 € 81,50 €
6,86 € 137,20 €
6,58 € 329,00 €
6,44 € 644,00 €
6,36 € 6.360,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fixed Terminal Blocks
21 Position
5 mm
Spring Cage, Screw
16 A
300 V
26 AWG
12 AWG
PCB Mount
Horizontal
EM2585
Bulk
Brand: Eaton Electronics
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Height: 14.5 mm
Housing Material: Thermoplastic (TP)
Length: 105 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: EuroMag
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99