EM211506H

Eaton Electronics
504-EM211506H
EM211506H

Mfr.:

Description:
Pluggable Terminal Blocks EURO MC101-50006

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
4,43 € 44,30 €
4,26 € 85,20 €
3,60 € 180,00 €
3,59 € 359,00 €
3,49 € 698,00 €
3,39 € 1.695,00 €
3,32 € 3.320,00 €
3,29 € 6.580,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pluggable Terminal Blocks
RoHS: N
Edge Connectors - PCB
6 Position
5 mm
SMD/SMT
16 A
300 V
24 AWG
12 AWG
EM2115
Bulk
Brand: Eaton Electronics
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Tradename: EuroMag
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Euromag (EM) PCB Terminal Blocks

Eaton Electronics Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with the EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.