EHCSA050M1511012T

Eaton Electronics
504-EHCSA050M1511012
EHCSA050M1511012T

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 150UF 50V ESR=18

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 5/28/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,57 € 15,70 €
Full Reel (Order in multiples of 450)
1,57 € 706,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
Reel
Cut Tape
Brand: Eaton Electronics
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 450
Subcategory: Capacitors
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
8532220000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EHCSA Aluminum Organic Polymer Capacitors

Eaton EHCSA Aluminum Organic Polymer Capacitors feature high ripple current, low equivalent series resistance (ESR), and low leakage current. These surface-mount aluminum electrolytic capacitors are AEC-Q200 qualified and operate over a -55°C to +135°C temperature range. The Eaton EHCSA series offers 2000 or 4000 hours of endurance with ripple current and a wide range of voltage options. Applications include LED headlights, onboard chargers (OBCs), battery management systems (BMS), advanced drive assistance systems (ADAS), 48V systems, engine control units (ECUs), and electronic power systems (EPS).