EFDKA1BJ405D122LHT

Eaton Electronics
504-DKA1BJ405D122LHT
EFDKA1BJ405D122LHT

Mfr.:

Description:
Film Capacitors CAP EFDKA-T 1100VDC 4uF J 2LEADS 125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 510   Multiples: 170
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 734,40 €
1,41 € 2.876,40 €
1,39 € 7.089,00 €
10.030 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Film Capacitors
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 170
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
USHTS:
8532250080
ECCN:
EAR99