EFDKA1AJ306F024DH

Eaton Electronics
504-EFDKA1AJ306F024D
EFDKA1AJ306F024DH

Mfr.:

Description:
Film Capacitors CAP EFDKA 1000VDC 30uF J 4LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 150   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,72 € 1.008,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Film Capacitors
RoHS:  
30 uF
1 kVDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
30 mm (1.181 in)
DC Link Film Capacitors
5 %
4 Pin
9.8 mOhms
45 mm (1.772 in)
Cut
- 55 C
+ 105 C
EFDKA
Bulk
Brand: Eaton Electronics
Lead Diameter: 1.2 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Automotive Metalized Polypropylene
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EFDKA Automotive DC-Link Capacitors

Eaton Electronics EFDKA Automotive DC-Link Capacitors are AEC-Q200-qualified metalized polypropylene film capacitors with high capacitance density. These capacitors are constructed with the film encapsulated in epoxy resin, all enclosed within a robust 2- or 4-copper wire terminal case. The EFDKA DC-link capacitors possess a self-healing property and are highly reliable. These capacitors feature high ripple current and low loss. The Eaton Electronics EFDKA DC-link capacitors operate within a capacitance range of 1μF to 200μF and a temperature range of -55°C to 105°C. These capacitors are THB Grade IIIB qualified, making them ideal for harsh environments. The DC-link capacitors are RoHS-compliant and Pb-free. Typical applications include xEV traction inverter, onboard charger, xEV DC/DC converter, solar inverter, UPS, AC motor drive, air conditioner, and SMPS.

Film Capacitors

Eaton Electronics Film Capacitors feature film EMI suppression capacitors constructed of metalized polypropylene film for automotive and high-reliability applications. The film capacitors offer a high capacitance density with self-healing properties and a high ripple current. The EFX1S and EFX2S capacitors also provide a UL 94V-0-rated flame-retardant plastic case. The Eaton Electronics Film Capacitors are ideal for various applications, including frequency converters, DC filtering, solar inverters, onboard chargers (OBC), AC motor drives, switch mode power supplies (SMPS), and uninterruptible power supplies (UPS). All film capacitors are lead-free and RoHS compliant within a -55°C to +110°C operating temperature range.