EFACA25J335D072LH

Eaton Electronics
504-EFACA25J335D072L
EFACA25J335D072LH

Mfr.:

Description:
Film Capacitors CAP Film 3.3uF 5% 250VAC RAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 600   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 1.632,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Film Capacitors
RoHS:  
3.3 uF
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
15 mm (0.591 in)
High Reliability Capacitors
250 VAC
5 %
6.2 mOhms
24.5 mm (0.965 in)
Straight
- 55 C
+ 105 C
EFACA
Bulk
Brand: Eaton Electronics
Lead Diameter: 0.8 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: AC filtering Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EFPLS, EFPLA, & EFACA Film Pulse Capacitors

Eaton Electronics EFPLS, EFPLA, and EFACA Film Pulse Capacitors offer a high capacitance density, self-healing properties, and high ripple current with low loss. The EFPLS capacitors feature high reliability, while the EFACA and EFPLA series capacitors are AEC-Q200 qualified and meet THB Grade IIIB standards. Eaton Electronics EFACA and EFPLA capacitors are suitable for onboard chargers (OBC) and xEV traction inverters, while the EFPLS capacitors are ideal for solar inverters, wind turbine systems, and air conditioners.