ECSTA1V0504-1020-R

Eaton Electronics
504-ECSTA1V05041020R
ECSTA1V0504-1020-R

Mfr.:

Description:
Current Transformers - Board Mount 7A 1:20 33uH 3m? Pri 0.35? Sec 50KHz-1MHz SMT AEC-Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,37 € 26.960,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
33 uH
7 A
20:1
350 mOhms
SMD/SMT
4.8 mm
3.65 mm
3.55 mm
50 kHz to 1 MHz
AEC-Q200
Brand: Eaton Electronics
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Current Transformers
Series: ECSTA
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECSTA Automotive Grade Current Sense Transformers

Eaton Electronics ECSTA Automotive-Grade Current Sense Transformers are SMT-packaged transformers with a primary-sensed current rating of 7A. These transformers feature low DC resistance and a wide selection of turn ratios. Eaton Electronics ECSTA Automotive Grade Current Sense Transformers are suitable for a variety of applications, including motor drives, onboard chargers, DC/DC converters, wireless chargers, battery management systems (BMS), EV charging, feedback control, and overload sensing.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.