ECST1V0504-1125-R

Eaton Electronics
504-ECST1V05041125-R
ECST1V0504-1125-R

Mfr.:

Description:
Current Transformers - Board Mount 7A 1:125, 1280 uH, 3m? Pri, 13.0 ? Sec, 50 KHz-1MHz, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,08 € 5,08 €
4,16 € 41,60 €
4,10 € 4.100,00 €
Full Reel (Order in multiples of 2000)
2,96 € 5.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
1.28 mH
7 A
125:1
13 Ohms
SMD/SMT
4.8 mm
3.65 mm
3.65 mm
50 kHz to 1 MHz
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: ECST
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99