EC1D1FK507HJDB

Eaton Electronics
504-EC1D1FK507HJDB
EC1D1FK507HJDB

Mfr.:

Description:
Film Capacitors CAP EC1D 1500Vdc 500uF K D116x160mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,09 € 151,09 €
133,58 € 1.335,80 €
126,57 € 6.328,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Film Capacitors
RoHS:  
500 uF
1.5 kVDC
Stud Threaded
Polypropylene (PP)
50 mm
DC Link Film Capacitors
100 %
2 Pin
1.2 mOhms
160 mm
- 40 C
+ 85 C
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 116 mm
Life: 100000 Hour
Pitch Spacing: 50 mm
Product Type: Film Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Type: Aluminum Can DC-link Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
USHTS:
8532250080
ECCN:
EAR99