EAC14-80-3P

Eaton Electronics
504-EAC14-80-3P
EAC14-80-3P

Mfr.:

Description:
Automotive Fuses EAC14 Family, 80 Amp, 420 Vac / 500 Vdc, 6 kA / 10 kA I.R., 14 x 38 mm footprint, 3P Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,97 € 18,97 €
15,75 € 78,75 €
14,53 € 145,30 €
12,04 € 602,00 €
10,05 € 1.005,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
RoHS:  
14 mm x 38 mm
Automotive Fuses
80 A
500 VDC
6 kA, 20 kA
Through Hole
Radial Blade
Fast Blow
- 40 C
+ 125 C
EAC14
Bulk
1.03 mOhms
Brand: Eaton Electronics
Diameter: 14.96 mm
Length: 39.5 mm
Factory Pack Quantity: 240
Subcategory: Fuses
Type: EV Fuse
Voltage Rating AC: 420 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

EAC14 14 x 38mm EV Fuses

Eaton Electronics EAC14 14mm x 38mm EV Fuses provide a higher power density and reliability than standard fuses. The compact fuses provide bolt-down terminal and PCB terminal options for easy integration. The fuses feature a 420VAC/500VDC max rated voltage and a 50A to 80A current rating range. The Eaton Electronics EAC14 14mm x 38mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle (EV) powertrain and distribution. The EAC14 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.