E5X200202X01

Eaton Electronics
504-E5X200202X01
E5X200202X01

Mfr.:

Description:
Resonators 20 MHZ 20PF 20PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
1,08 € 10,80 €
1,03 € 25,75 €
0,937 € 93,70 €
0,86 € 215,00 €
0,847 € 423,50 €
Full Reel (Order in multiples of 1000)
0,811 € 811,00 €
0,757 € 1.514,00 €
0,717 € 3.585,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Resonators
RoHS:  
20 MHz
SMD/SMT
20 PPM
2012 (5032 metric)
+ 85 C
- 40 C
E3X
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Stability: 20 PPM
Height: 1.2 mm
Length: 5 mm
Load Capacitance: 20 pF
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 1000
Subcategory: Resonators
Type: Crystal Resonator
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99