E3X240121ZA2

Eaton Electronics
504-E3X240121ZA2
E3X240121ZA2

Mfr.:

Description:
Resonators 24 MHZ 12PF 10PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,727 € 7,27 €
0,649 € 16,23 €
0,632 € 63,20 €
0,598 € 149,50 €
0,573 € 286,50 €
0,55 € 550,00 €
Full Reel (Order in multiples of 3000)
0,538 € 1.614,00 €
0,516 € 3.096,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Resonators
RoHS:  
24 MHz
SMD/SMT
10 PPM
1210 (3225 metric)
+ 125 C
- 40 C
E2X
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Frequency Stability: 50 PPM
Height: 0.8 mm
Length: 3.2 mm
Load Capacitance: 12 pF
Operating Temperature Range: - 40 C to + 125 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Type: Crystal Resonator
Width: 2.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.