E3X200187Y04

Eaton Electronics
504-E3X200187Y04
E3X200187Y04

Mfr.:

Description:
Resonators 20 MHZ 18PF 15PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,138 € 1,38 €
0,124 € 3,10 €
0,123 € 12,30 €
0,119 € 29,75 €
0,115 € 57,50 €
0,113 € 113,00 €
Full Reel (Order in multiples of 3000)
0,109 € 327,00 €
0,108 € 648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Resonators
RoHS:  
20 MHz
SMD/SMT
15 PPM
1210 (3225 metric)
+ 85 C
- 40 C
E2X
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Frequency Stability: 20 PPM
Height: 0.8 mm
Length: 3.2 mm
Load Capacitance: 18 pF
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Type: Crystal Resonator
Width: 2.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.