E2X250061X06

Eaton Electronics
504-E2X250061X06
E2X250061X06

Mfr.:

Description:
Resonators 25 MHZ 6PF 10PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,146 € 1,46 €
0,132 € 3,30 €
0,131 € 13,10 €
0,127 € 31,75 €
0,126 € 63,00 €
0,123 € 123,00 €
Full Reel (Order in multiples of 3000)
0,12 € 360,00 €
0,118 € 708,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Resonators
RoHS:  
25 MHz
SMD/SMT
10 PPM
1008 (2520 metric)
+ 85 C
- 40 C
E3X
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Stability: 20 PPM
Height: 0.6 mm
Length: 2.5 mm
Load Capacitance: 6 pF
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Type: Crystal Resonator
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600080
ECCN:
EAR99