CB61F6-3A-TR1

Eaton Electronics
504-CB61F6-3A-TR1
CB61F6-3A-TR1

Mfr.:

Description:
Surface Mount Fuses 125Vac 6.3A FA SMD Brick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,13 € 1,13 €
1,04 € 10,40 €
0,869 € 43,45 €
0,795 € 79,50 €
0,714 € 178,50 €
0,68 € 340,00 €
Full Reel (Order in multiples of 1000)
0,658 € 658,00 €
0,634 € 1.268,00 €
0,605 € 3.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
CB61F
Surface Mount Fuses
Fast Blow
6.3 A
125 VAC
125 VDC
100 A, 300 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
10 mOhms
Brand: Eaton Electronics
Height: 2.57 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: Brick
Width: 2.57 mm
Unit Weight: 225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CB61F Fast-Acting SMD Brick™ Fuses

Eaton Electronics CB61F Fast-Acting SMD Brick™ Fuses offer current ratings of 2A to 40A in a 2410 (6125 metric) compact footprint. These fast-acting fuses are designed to UL 248 and have high interrupting ratings. They are reflow and wave solder compatible. Other features include wire-in-air design, moisture sensitivity level (MSL) 1, lead free, halogen free, and RoHS compliance. The CB61F Fast-Acting SMD Brick Fuses are ideal for applications such as power supplies, servers, medical equipment, consumer electronics, and much more.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.