CB61F15A-TR1

Eaton Electronics
504-CB61F15A-TR1
CB61F15A-TR1

Mfr.:

Description:
Surface Mount Fuses 125Vac 15A FA SMD Brick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.496

Stock:
4.496 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,963 € 48,15 €
0,894 € 89,40 €
0,822 € 205,50 €
0,749 € 374,50 €
Full Reel (Order in multiples of 1000)
0,748 € 748,00 €
0,716 € 1.432,00 €
0,602 € 3.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
CB61F
Surface Mount Fuses
Fast Blow
15 A
125 VAC
125 VDC
50 A, 300 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
4 mOhms
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.57 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: Brick
Width: 2.57 mm
Unit Weight: 225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99