CB302210

Eaton Electronics
504-CB302210
CB302210

Mfr.:

Description:
Barrier Terminal Blocks CB3000 Series 10-Pole Barrier Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
8,10 € 81,00 €
6,83 € 136,60 €
6,54 € 327,00 €
6,41 € 641,00 €
6,27 € 3.135,00 €
6,18 € 6.180,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
10 Position
0.437 in
30 A
600 V
22 AWG
12 AWG
Closed Back
1 Row
Screw
Black
CB3000
Bulk
Brand: Eaton Electronics
Flammability Rating: UL 94 V-0
Height: 0.61 in
Housing Material: Thermoplastic (TP)
Length: 5.23 in
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Wire Wrap
Tradename: MAGNUM
Width: 0.7 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.