CB11220507

Eaton Electronics
504-CB11220507
CB11220507

Mfr.:

Description:
Barrier Terminal Blocks 5P 8.25mm 15A 300V MAGNUM CB11 SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,50 € 6,50 €
4,62 € 46,20 €
4,20 € 105,00 €
3,49 € 174,50 €
3,41 € 341,00 €
3,32 € 830,00 €
3,21 € 1.605,00 €
3,17 € 3.170,00 €
3,14 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
5 Position
8.25 mm
15 A
300 V
30 AWG
16 AWG
Single Row Barrier Terminal Blocks
1 Row
Through Hole
Black
CB11
Bulk
Brand: Eaton Electronics
Contact Material: Brass
Contact Plating: Tin
Height: 317.5 mm
Housing Material: Polyamide (PA)
Length: 58.928 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: MAGNUM
Width: 393.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.