C310FH-1-6-R-TR1

Eaton Electronics
504-C310FH-1-6RTR1
C310FH-1-6-R-TR1

Mfr.:

Description:
Fuses with Leads - Through Hole 1.6A 250V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.444

Stock:
7.444 Can Dispatch Immediately
Quantities greater than 7444 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,02 € 10,20 €
0,846 € 42,30 €
0,757 € 75,70 €
0,688 € 172,00 €
0,627 € 313,50 €
Full Reel (Order in multiples of 1500)
0,577 € 865,50 €
0,531 € 1.593,00 €
0,462 € 2.079,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuses with Leads - Through Hole
RoHS:  
C310FH
Hi-Rel Fuses
1.6 A
250 VAC
Fast Blow
Leaded Fuses
Axial
3.1 mm x 10 mm
55 mOhms
Reel
Cut Tape
Brand: Eaton Electronics
Length: 10 mm
Factory Pack Quantity: 1500
Subcategory: Fuses
Width: 3.14 mm
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.