BK10-S501-V-8-R

Eaton Electronics
504-BK10-S501-V-8-R
BK10-S501-V-8-R

Mfr.:

Description:
Cartridge Fuses S501-8A-V BUSS FA BK 200 BOX -R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,86 € 3,86 €
2,78 € 27,80 €
2,39 € 119,50 €
1,90 € 190,00 €
1,89 € 378,00 €
1,82 € 1.092,00 €
1,75 € 1.750,00 €
1,71 € 4.446,00 €
1,67 € 8.350,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
S501
Ceramic Fuses
8 A
Fast Blow
5 mm x 20 mm
250 VAC
1.5 kA
Board Mount
Axial
Bulk
9 mOhms
Body Style: Cylindrical Leaded
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5.54 mm
Indicator Style: Without Indicator
Length: 21.1 mm
Factory Pack Quantity: 200
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
USHTS:
8536100040
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.