BK1/TDC17-5-R

Eaton Electronics
504-BK1/TDC17-5-R
BK1/TDC17-5-R

Mfr.:

Description:
Cartridge Fuses C17 5A BUSS FA BK1 1000 BAG -R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,869 € 8,69 €
0,719 € 35,95 €
0,661 € 66,10 €
0,594 € 148,50 €
0,568 € 284,00 €
0,482 € 482,00 €
0,458 € 916,00 €
0,417 € 2.085,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
TDC17
Ceramic Fuses
5 A
Fast Blow
250 VAC
250 VDC
Holder / Clip
Clip
0 C
+ 35 C
Bulk
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5 mm
Length: 19 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99