BK1-HTJ-605I

Eaton Electronics
504-BK1-HTJ-605I
BK1-HTJ-605I

Mfr.:

Description:
Fuse Holder PANEL MOUNT FUSEHOLDER 1/4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,74 € 3,74 €
3,46 € 34,60 €
2,86 € 143,00 €
2,65 € 265,00 €
2,37 € 592,50 €
2,19 € 1.095,00 €
2,18 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:  
HTJ
Fuse Holders
1/4 in x 1 1/4 in
Cartridge
Panel Mount
1 Pole
10 A
250 VAC
Solder Lug
Bulk
Brand: Eaton Electronics
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908585
ECCN:
EAR99