BK1-AHC-200-R

Eaton Electronics
504-BK1-AHC-200-R
BK1-AHC-200-R

Mfr.:

Description:
Cartridge Fuses 600Vac/dc 3AB Fuse 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3.140,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
AHC
Ceramic Fuses
200 mA
Fast Blow
600 VAC
600 VDC
10 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
4.31 Ohms
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 32.72 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536109000
MXHTS:
8536109999
BRHTS:
85361000
ECCN:
EAR99