BK/TDC180-5A

Eaton Electronics
504-BK/TDC180-5A
BK/TDC180-5A

Mfr.:

Description:
Cartridge Fuses C180 5A BUSSMANN 100 BAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
2,25 € 22,50 €
1,81 € 90,50 €
1,43 € 143,00 €
1,37 € 274,00 €
1,29 € 645,00 €
1,24 € 1.240,00 €
1,20 € 3.000,00 €
1,18 € 5.900,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
TDC180
Specialty Fuses
5 A
Fast Blow
240 VAC
6 kA
Holder
- 5 C
+ 35 C
Bulk
42.3 mOhms
Body Style: Round Body Fuses
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.3 mm
Indicator Style: Without Indicator
Length: 25.4 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Type: British Plug Top Fuse
Part # Aliases: BK-TDC180-5A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99