BK/S506-V-315-R

Eaton Electronics
504-BK/S506_V_315-R
BK/S506-V-315-R

Mfr.:

Description:
Cartridge Fuses 250V 315mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,96 € 9,96 €
7,93 € 39,65 €
7,24 € 72,40 €
6,12 € 306,00 €
5,43 € 543,00 €
5,31 € 1.593,00 €
5,10 € 2.550,00 €
4,93 € 4.930,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
S506
Glass Fuses
315 mA
Time Delay / Slow Blow
250 VAC
35 A
Board Mount
Axial
Bulk
450 mOhms
Body Style: Cylindrical Leaded
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5.2 mm
Indicator Style: Without Indicator
Length: 20 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: BK-S506-V-315-R
Unit Weight: 2,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99