BK-S505SCH-3-15-R

Eaton Electronics
504-BK-S505SCH-3-15R
BK-S505SCH-3-15-R

Mfr.:

Description:
Cartridge Fuses 3.15A 250V high I2t ceramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,855 € 8,55 €
0,766 € 38,30 €
0,654 € 65,40 €
0,575 € 115,00 €
0,542 € 271,00 €
0,50 € 500,00 €
0,489 € 1.222,50 €
0,456 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
S505SCH
Ceramic Fuses
3.15 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
1.5 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
17 mOhms
Body Style: Cylindrical Leaded
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5.2 mm
Length: 20.5 mm
Product Type: Ceramic Cartridge Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99