BK-S505SC-2-5-R

Eaton Electronics
504-BK-S505SC-2.5-R
BK-S505SC-2-5-R

Mfr.:

Description:
Cartridge Fuses 250V 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
2,49 € 24,90 €
2,45 € 122,50 €
2,22 € 11.100,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
S505SC
Ceramic Fuses
2.5 A
Time Delay / Slow Blow
250 VAC
1.5 kA
Holder / Clip
Clip
Bulk
40 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5 mm
Indicator Style: Without Indicator
Length: 20 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 2,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99