BK/S500-V-250-R

Eaton Electronics
504-BK-S500-V-250-R
BK/S500-V-250-R

Mfr.:

Description:
Cartridge Fuses S500 250mA -V FA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,68 € 6,68 €
5,15 € 25,75 €
5,00 € 50,00 €
3,92 € 196,00 €
3,66 € 366,00 €
3,51 € 1.053,00 €
3,35 € 1.675,00 €
3,29 € 3.290,00 €
3,28 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
Glass Fuses
Body Style: Cylindrical Leaded
Brand: Eaton Electronics
Current Rating: 250 mA
Diameter: 5.54 mm
Fuse Size/Group: 5 mm x 20 mm
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Length: 21.1 mm
Mounting Style: Board Mount
Packaging: Bulk
Product Type: European Ferrule Fuse
Series: S500
Factory Pack Quantity: 100
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC
Part # Aliases: BK-S500-V-250-R
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.