BK/MDL-12

Eaton Electronics
504-MDL-12A
BK/MDL-12

Mfr.:

Description:
Cartridge Fuses 32V 12A Time Delay Glass

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Eaton Electronics BK/MDL-12-R
Eaton Electronics
Cartridge Fuses SMALL DIM. FUSE

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
MDL
Glass Fuses
12 A
Time Delay / Slow Blow
3AG (6.3 mm x 32 mm)
32 VAC
1 kA
Holder / Clip
Clip
Bulk
Body Style: Cylindrical
Brand: Eaton Electronics
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.75 mm
Product Type: Electronic Time Delay Ferrule Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: MDL-12 BK-MDL-12
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BUSSMANN MDA AND MDL SERIES FUSES

504-MDA-25
504-MDL-2-8/10
504-MDL-1/32
504-MDL-1/100
504-MDL-12A

The part numbers listed above will no longer be stocked by
Mouser. Once stock is depleted, they may be available
subject to the Bussmanns minimum order, current price, and
lead-time at the time of request.



5-0401-6

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.