BK/MDL-1-1/4LX-R

Eaton Electronics
504-BK/MDL-1-1/4LX-R
BK/MDL-1-1/4LX-R

Mfr.:

Description:
Cartridge Fuses .25A 250V COLOR BAND Single Violet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,08 € 8,08 €
6,30 € 31,50 €
6,11 € 61,10 €
4,80 € 240,00 €
4,30 € 430,00 €
4,09 € 1.227,00 €
3,91 € 1.955,00 €
3,78 € 3.780,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
MDL
Glass Fuses
1.25 A
Time Delay / Slow Blow
6.4 mm x 31.7 mm
250 VAC
10 kA
Holder / Clip
Clip
Bulk
205 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 32.82 mm
Product Type: Time-Delay
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: BK-MDL-1-1-4LX-R
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

MDL Time-Delay Glass Tube Fuses

Eaton Electronics MDL Time-Delay Glass Tube Fuses feature nickel-plated brass endcap construction and are UL Listed to standard 248-14. Rated currents for the MDL series are 3A to 30A depending on the module. Sized at 1.4" x 1 1/4" (6.4 x 31.7mm), the MDL Series Time-Delay Glass Tube Fuses are available are RoHS compliant and are available with axial leads.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.