BK/HKR

Eaton Electronics
504-HKR
BK/HKR

Mfr.:

Description:
Fuse Holder Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,13 € 75,13 €
62,32 € 311,60 €
57,47 € 574,70 €
48,95 € 2.447,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS: N
HKR
Fuse Holders
6.3 mm x 32 mm
Indicating
Panel Mount
1 Pole
20 A
22 VAC to 30 VAC
Bayonet Knob Release
Solder Lug
- 40 C
+ 130 C
Bulk
Brand: Eaton Electronics
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Part # Aliases: BK-HKR
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99