BK/GLR-8

Eaton Electronics
504-GLR-8
BK/GLR-8

Mfr.:

Description:
Industrial & Electrical Fuses 300VAC 8A Fast Acting Non Rejecting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,09 € 8,09 €
6,51 € 32,55 €
6,09 € 60,90 €
5,07 € 253,50 €
4,58 € 458,00 €
4,15 € 1.245,00 €
3,91 € 1.955,00 €
3,90 € 3.900,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
GLR
Specialty Fuses
8 A
300 VAC
Fast Blow
10 kA
In Line Fuses
Cable
Wire
Without Indicator
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 15.9 mm
Length: 57.15 mm
Product Type: Low Voltage Supplementary Cable In Line Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Low Voltage Supplementary Fuse
Part # Aliases: BK-GLR-8
Unit Weight: 5,897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99