BK/GLR-2

Eaton Electronics
504-GLR2
BK/GLR-2

Mfr.:

Description:
Industrial & Electrical Fuses 300VAC 2A Fast Acting Non Rejecting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,90 € 7,90 €
6,55 € 32,75 €
6,05 € 60,50 €
5,02 € 251,00 €
4,62 € 462,00 €
4,06 € 1.218,00 €
3,82 € 1.910,00 €
3,81 € 3.810,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
GLR
Specialty Fuses
2 A
300 VAC
Fast Blow
10 kA
In Line Fuses
Cable
Wire
Without Indicator
Bulk
Brand: Eaton Electronics
Diameter: 15.9 mm
Length: 57.15 mm
Product Type: Low Voltage Supplementary Cable In Line Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Low Voltage Supplementary Fuse
Part # Aliases: BK-GLR-2
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.