BK/GLD-5

Eaton Electronics
504-GLD-5
BK/GLD-5

Mfr.:

Description:
Cartridge Fuses 125V 5A Non-Time Delay Pin Indicating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,02 € 2.102,00 €
19,38 € 5.814,00 €
19,02 € 9.510,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS: N
GLD
Specialty Fuses
5 A
Fast Blow
3AG (6.3 mm x 32 mm)
125 VAC
10 kA
Holder
Clip
Bulk
Body Style: Cartridge Fuses
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 6.3 mm
Indicator Style: Albaloy Plated Pin
Length: 32 mm
Product Type: Low Voltage Supplementary Pin Indication Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Low Voltage Supplementary Fuse
Part # Aliases: BK-GLD-5
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99