BK/GDA-125MA

Eaton Electronics
504-GDA-125MA
BK/GDA-125MA

Mfr.:

Description:
Cartridge Fuses 250V .125A Fast Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,39 € 10,39 €
8,34 € 41,70 €
7,54 € 75,40 €
6,32 € 316,00 €
5,68 € 568,00 €
5,58 € 1.674,00 €
5,31 € 2.655,00 €
5,15 € 5.150,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
GDA
Ceramic Fuses
125 mA
Fast Blow
5 mm x 20 mm
250 VAC
1.5 kA
Holder / Clip
Clip
Bulk
12.3 Ohms
Body Style: Cylindrical
Brand: Eaton Electronics
Diameter: 5.2 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Fast Acting High Breaking Capacity Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: BK-GDA-125MA
Unit Weight: 1,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99