BK/GBC-5

Eaton Electronics
504-BK-GBC-5
BK/GBC-5

Mfr.:

Description:
Automotive Fuses SMALL DIM FUSE FA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,81 € 18,10 €
1,57 € 78,50 €
1,48 € 148,00 €
1,43 € 286,00 €
1,32 € 660,00 €
1,22 € 1.220,00 €
1,13 € 2.825,00 €
1,08 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
RoHS: N
6 mm x 25 mm
Torpedo Fuses
5 A
32 VDC
Holder
Clip
Fast Blow
Yellow
Element Window
GBC
Bulk
Brand: Eaton Electronics
Diameter: 6 mm
Length: 25 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Type: German Automotive Torpedo Fuse
Voltage Rating AC: 32 VAC
Part # Aliases: BK-GBC-5
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.