BK-ETF-2A

Eaton Electronics
504-BK-ETF-2A
BK-ETF-2A

Mfr.:

Description:
Fuses with Leads - Through Hole RAD-LEAD MICRO FUSE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuses with Leads - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ETF
PCB Mount Fuses
2 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
Radial
MICRO
Bulk
Brand: Eaton Electronics
Diameter: 8.35 mm
Indicator Style: Without Indicator
Length: 7.7 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Specialty Fuses
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.