BK-AHCA-1-5-R

Eaton Electronics
504-1BK-AHCA-1-5-R
BK-AHCA-1-5-R

Mfr.:

Description:
Automotive Fuses AHCA 600V Fuse, 1.5A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €
6,62 € 33,10 €
6,43 € 64,30 €
5,05 € 252,50 €
4,52 € 452,00 €
4,28 € 1.284,00 €
4,10 € 2.050,00 €
3,96 € 3.960,00 €
3,93 € 9.825,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
6.3 mm x 32 mm
Automotive Fuses
1.5 A
20 kA
Through Hole
Cartridge Box Socket
Fast Blow
- 55 C
+ 125 C
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 32.82 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Voltage Rating AC: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99