BK/AGX-10

Eaton Electronics
504-AGX10
BK/AGX-10

Mfr.:

Description:
Cartridge Fuses 250VAC 10A Fast Acting Glass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
1,97 € 19,70 €
1,64 € 82,00 €
1,51 € 151,00 €
1,36 € 408,00 €
1,26 € 630,00 €
1,16 € 1.160,00 €
1,11 € 2.775,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS: N
AGX
Glass Fuses
10 A
Fast Blow
8AG (6.25 mm x 25 mm)
250 VAC
1 kA
Holder / Clip
Clip
Bulk
8.67 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 6.3 mm
Indicator Style: Without Indicator
Length: 25.4 mm
Product Type: Electronic Automotive Ferrule Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: BK-AGX-10
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

AGX 1/4" x 1" Fast-Acting Glass Tube Fuses

Eaton Electronics AGX 1/4" x 1" Fast-Acting Glass Tube Fuses feature nickel-plated brass endcap construction and UL listed, meeting standard 248-14. These tubes have a physical size of 1/4" x 1" (6.3mm x 25.4mm). The AGX 1/4" x 1" Fast-Acting Glass Tube Fuses are ideal for applications such as instruments, electronics, and small appliance circuits.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.