BK-AGC-B-15-R

Eaton Electronics
504-BK-AGC-B-15-R
BK-AGC-B-15-R

Mfr.:

Description:
Cartridge Fuses BOARD WASHABLE FUSE, RoHS 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
2,90 € 29,00 €
2,28 € 114,00 €
1,85 € 185,00 €
1,81 € 362,00 €
1,73 € 865,00 €
1,65 € 1.650,00 €
1,62 € 4.050,00 €
1,57 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
AGC
Glass Fuses
15 A
Fast Blow
3AG (6.3 mm x 32 mm)
32 VAC
1 kA
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
5 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.75 mm
Product Type: Fast-Acting Glass Tube Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Fast-acting Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100020
ECCN:
EAR99