BK/AGA-10

Eaton Electronics
504-BK-AGA-10
BK/AGA-10

Mfr.:

Description:
Cartridge Fuses 10A 32V FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,46 € 24,60 €
1,94 € 97,00 €
1,29 € 129,00 €
1,25 € 250,00 €
1,13 € 1.130,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS: N
AGA
Glass Fuses
10 A
Fast Blow
1AG (6.3 mm x 15.9 mm)
32 VAC
32 VDC
1 kA
Holder / Clip
Clip
Bulk
7 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Diameter: 6.4 mm
Indicator Style: Without Indicator
Length: 15.88 mm
Product Type: Electronic Automotive Ferrule Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: BK-AGA-10
Unit Weight: 1,814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AGA Fast-Acting Glass Tube Fuses

Eaton Electronics AGA Fast-Acting Glass Tube Fuses feature nickel-plated brass endcap construction and have a physical size of 1/4" x 1 5/8" (6.4mm x 15.9mm). This fast-acting series is UL listed and meets standard 248-14, in addition to several other certifications. The AGA Fast-Acting Glass Tube Fuses include in an optional axial leaded version.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.