BK/ABC-1/2

Eaton Electronics
504-ABC-1/2A
BK/ABC-1/2

Mfr.:

Description:
Cartridge Fuses 250VAC/125VDC .5A Fast Acting Ceramic

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Eaton Electronics BK/ABC-1/2-R
Eaton Electronics
Cartridge Fuses .5A 1/4X1-1/4 250VAC Fast acting Ceramic

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
ABC
Ceramic Fuses
500 mA
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
125 VDC
35 A
Holder / Clip
Clip
Bulk
587 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.75 mm
Product Type: Fast Acting Ceramic Tube Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: ABC-1-2 BK-ABC-1-2
Unit Weight: 2,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.