BK/A304-500MA

Eaton Electronics
504-BK/A304-500MA
BK/A304-500MA

Mfr.:

Description:
Cartridge Fuses TDA 304 500MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,04 € 1.004,00 €
9,25 € 2.775,00 €
8,52 € 4.260,00 €
7,92 € 7.920,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
A304
Ceramic Fuses
500 mA
Time Delay / Slow Blow
250 VAC
250 VDC
Holder / Clip
Clip
+ 15 C
+ 70 C
Bulk
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Time Lag
Part # Aliases: BK-A304-500MA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.